
Manufacturer Part #
CR-2032/HSN
CR2032 Series Ø 20 mm 3 V 225mAh Non-Rechargeable Lithium Coin Cell Battery
Product Specification Section
Panasonic Industry CR-2032/HSN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry CR-2032/HSN - Technical Attributes
Attributes Table
Chemistry: | Lithium Metal |
Rated Voltage: | 3V |
Battery Cell Size: | Coin 20 mm |
Capacity: | 225mAh |
Rechargeable: | No |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
360
$0.65
720
$0.635
1,080+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
360 per Box
Mounting Method:
PCB Mount