Manufacturer Part #
CR2016 MFR FV
CR Series 3 V 2016 Size 90 mAh Vertical Coin Cell Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renata Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray |
||||||||||
| Date Code: | 2203 | ||||||||||
Product Specification Section
Renata Batteries CR2016 MFR FV - Technical Attributes
Attributes Table
| Rated Voltage: | 3V |
| Capacity: | 90mAh |
| Rechargeable: | No |
| Dimension: | H 1.6mm x D 20mm |
Pricing Section
Global Stock:
225
USA:
225
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
50
$0.65
100
$0.64
250
$0.625
625
$0.615
1,000+
$0.595
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray