Manufacturer Part #
LR20XWA/C
Size D 1.5 V Cylindrical Industrial Alkaline Battery Shrink Pack
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:72 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry LR20XWA/C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Panasonic Industry LR20XWA/C - Technical Attributes
Attributes Table
| Chemistry: | Alkaline |
| Rated Voltage: | 1.5V |
| Battery Cell Size: | D |
| Rechargeable: | No |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
72
$2.33
144
$2.30
216
$2.29
288
$2.28
360+
$2.25
Product Variant Information section
Available Packaging
Package Qty:
72 per Tray