Manufacturer Part #
TL-4903/S
TL-4903 Series 3.6 V 2.4 Ah AA Standard Tadiran Lithium Battery
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Tadiran Batteries | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:270 per Std. Mfr. Pkg |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Tadiran Batteries TL-4903/S - Technical Attributes
Attributes Table
| Chemistry: | Lithium Metal |
| Rated Voltage: | 3.6V |
| Battery Cell Size: | AA |
| Capacity: | 2.4Ah |
| Rechargeable: | No |
Features & Applications
All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
270+
$5.31
Product Variant Information section
Available Packaging
Package Qty:
270 per Std. Mfr. Pkg