Manufacturer Part #
009155002301006
MOBO® 3 mm Pitch Right Angle Battery Connector
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:800 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX 009155002301006 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX 009155002301006 - Technical Attributes
Attributes Table
| Dimension: | H 6mm x L 5.9mm x W 3.23mm |
| Mounting Style: | Right Angle |
| Termination Style: | PCB |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
800
$1.03
1,600+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel