text.skipToContent text.skipToNavigation

Manufacturer Part #

1018TR

2/3 A (Cell Size) Low Profile Cylindrical Lithium and Alkaline Cell Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1018TR - Technical Attributes
Attributes Table
Battery Cell Size: 2/3 A
Dimension: H  17.3mm x L  52.2mm x W  18.3mm
Mounting Style: Horizontal
Termination Style: Solder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
Total
$254.00
USD
Quantity
Unit Price
100
$2.54
200
$2.51
300+
$2.49
Product Variant Information section