text.skipToContent text.skipToNavigation

Manufacturer Part #

1027

Through Hole Mount 23 mm Lithium Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1027 - Technical Attributes
Attributes Table
Battery Cell Size: Coin 23 mm
Mounting Style: Solder
Termination Style: Horizontal to PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,247
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
Total
$545.00
USD
Quantity
Unit Price
1
$1.16
25
$1.15
75
$1.13
150
$1.12
400+
$1.09
Product Variant Information section