text.skipToContent text.skipToNavigation

Manufacturer Part #

1060TR

Low Profile Surface Mount CR2032 Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code: 2401
Product Specification Section
Keystone 1060TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Dimension: H  5.5mm x L  28.4mm x W  16mm
Mounting Style: Vertical
Termination Style: Vertical / SMT
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
490
USA:
490
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.96
USD
Quantity
Unit Price
1
$1.96
5
$1.82
30
$1.68
100
$1.58
250+
$1.50