text.skipToContent text.skipToNavigation

Manufacturer Part #

1061TR

Ø20 mm Surface Mount Coin Cell Battery Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Keystone 1061TR - Technical Attributes
Attributes Table
Battery Cell Size: Coin 20 mm
Mounting Style: Clip and PC Pin
Termination Style: Vertical / SMT
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
44,000
USA:
44,000
44,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$534.00
USD
Quantity
Unit Price
200+
$2.67
Product Variant Information section