Manufacturer Part #
2243
8 inch Lead Premium 9 Volt T Style Battery Strap
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 2243 - Technical Attributes
Attributes Table
| Battery Cell Size: | 9-Volt |
| Mounting Style: | Snap On |
| Termination Style: | Wire |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$1.00
50
$0.98
125
$0.96
250
$0.94
500+
$0.905
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Mounting Method:
Snap Mount