text.skipToContent text.skipToNavigation

Référence fabricant

500

12 mm Single Coin Cell Battery Holder

Modèle ECAD:
Nom du fabricant: Keystone
Emballage standard:
Product Variant Information section
Code de date: 2532
Product Specification Section
Keystone 500 - Caractéristiques techniques
Attributes Table
Dimension: H  7.1mm x L  19.1mm x D  12mm
Fonctionnalités et applications
For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware.

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

The Compact and Vertical Holders for 12 mm coin cells allow battery insertion and replacement from the top, ideal for high density packaging. Contacts are made of high quality spring steel to assure reliable connections and allow contact resistance. Each contact is clearly marked with its polarity to assure proper battery insertion.

The Keystone 500 is a 12 mm Thru Hole mount Lithium Coin Cell Battery Holder. It has a lightweight design and holds a single battery of all major battery manufacturers' lithium coin cells. The 500 has an operating temperature of -50° C to +145° C.
Pricing Section
Stock global :
68 624
États-Unis:
68 624
Sur commande :Order inventroy details
214 547
Stock d'usine :Stock d'usine :
0
Délai d'usine :
12 Semaines
Commande minimale :
30
Multiples de :
1
Total 
22,50 $
USD
Quantité
Prix unitaire
30
$0.75
75
$0.735
150
$0.72
300
$0.71
750+
$0.68
Product Variant Information section