text.skipToContent text.skipToNavigation

Manufacturer Part #

81-6

6 Inch Shielded 9 V "T" Type Battery Strap

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 81-6 - Technical Attributes
Attributes Table
Battery Cell Size: 9-Volt
Dimension: H  7.92mm x L  24.38mm x W  12.7mm
Mounting Style: Press Fit
Termination Style: Snap-In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$365.00
USD
Quantity
Unit Price
1,000+
$0.365
Product Variant Information section