Manufacturer Part #
BX0037
1 Cell D Nylon Solder Tabs Battery Holder
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bulgin | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:PCB Mount | ||||||||||
| Date Code: | 2444 | ||||||||||
Product Specification Section
Bulgin BX0037 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin BX0037 - Technical Attributes
Attributes Table
| Battery Cell Size: | D |
| Dimension: | H 26.7mm x L 71mm x W 38.1mm |
| Termination Style: | Solder Lug |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
168
USA:
168
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$5.40
10
$5.27
30
$5.18
75
$5.11
200+
$4.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
PCB Mount