text.skipToContent text.skipToNavigation

Manufacturer Part #

BX0123

1 Cell CR123 Base Mount Battery Enclosure

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2213
Product Specification Section
Bulgin BX0123 - Technical Attributes
Attributes Table
Battery Cell Size: CR123A
Dimension: H  24mm x L  41.3mm x W  20mm
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.81
USD
Quantity
Unit Price
1
$2.81
20
$2.75
50
$2.71
150
$2.67
400+
$2.60
Product Variant Information section