text.skipToContent text.skipToNavigation

Manufacturer Part #

1C05UM

Single Pole 0.5 A Thermal Magnetic Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1C05UM - Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 0.5A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
284
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$19.49
USD
Quantity
Unit Price
1
$19.49
3
$19.22
5
$19.10
20
$18.78
30+
$18.56
Product Variant Information section