text.skipToContent text.skipToNavigation

Manufacturer Part #

1C2UL

Single Pole 2 A C-Trip DIN Rail Thermal Magnetic Miniature AC Circuit Breaker

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 1C2UL - Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 2A
Rated Voltage: 125V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
32
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$27.47
USD
Quantity
Unit Price
1
$27.47
3
$27.07
5
$26.89
15
$26.50
25+
$26.16
Product Variant Information section