text.skipToContent text.skipToNavigation

Manufacturer Part #

787-1668

EPSITRON Electronic Circuit Breaker

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 8
Rated Voltage (VAC): 24VAC
Storage Temperature Range: -25°C to +85°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$389.30
USD
Quantity
Web Price
1
$389.30
2
$353.63
3
$334.30
4
$321.23
5+
$311.44
Product Variant Information section