text.skipToContent text.skipToNavigation

Manufacturer Part #

KU316N

KU Series 3 Pole 16 A 600 VAC Extended Direct Handle Motor Disconnect Switch

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation KU316N - Technical Attributes
Attributes Table
No of Poles: 3
Rated Current: 16A
Type: Thermal
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
645
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$61.70
USD
Quantity
Unit Price
1
$30.85
3
$30.40
5
$30.20
15
$29.76
25+
$29.38
Product Variant Information section