text.skipToContent text.skipToNavigation

Manufacturer Part #

0001.2502.PT

SPT Series Time Lag 250V 0.63 A Ø 5.4 x 22.5 mm Pigtail Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0001.2502.PT - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Time Lag
Current Rating: 0.63A
Operating Temp Range: -55°C to +125°C
Dimension: L  22.5mm x D  5.4mm
Package Style:  CARTRIDGE
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,970.00
USD
Quantity
Unit Price
1,000+
$2.97
Product Variant Information section