text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.3121

FST Series Time Lag 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 0034.3121 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2.5A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 21.9A
Dimension: L  20mm x D  5mm
Storage Temperature Range: 0°C to 60°C
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
7,110
Factory Lead Time:
27 Weeks
Minimum Order:
3820
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,623.50
USD
Quantity
Unit Price
10
$0.465
100
$0.45
400
$0.435
1,250
$0.425
4,000+
$0.41
Product Variant Information section