text.skipToContent text.skipToNavigation

Manufacturer Part #

0034.6004

MSF250 Series Fast-Acting 250 V 0.1 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2236
Product Specification Section
SCHURTER 0034.6004 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.1A
Operating Temp Range: -40°C to +85°C
Typical Melting I2t (A2sec): 0.002A
Dimension: L  8.5mm x D  8.5mm
Storage Temperature Range: 0°C to 40°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
3,500
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
100
$0.55
400
$0.535
1,000
$0.525
2,500
$0.515
4,000+
$0.505
Product Variant Information section