Manufacturer Part #
0090.0030
ASO Ø 10.3 x 38 mm 30 A 1 kV Standard Non-Resettable Photovoltaic Midget Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bulk Mounting Method:Fuse Block / Clip / Holder |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 0090.0030 - Technical Attributes
Attributes Table
| Voltage Rating: | 1kV |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | L 38mm x D 10.3mm |
| Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
10
$16.07
30
$15.92
50
$15.85
100
$15.75
200+
$15.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Bulk
Mounting Method:
Fuse Block / Clip / Holder