Manufacturer Part #
0208001.MXP
208 Series Fast-Acting 350V 1 A Ø4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:CARTRIDGE |
||||||||||
| Date Code: | |||||||||||
Littelfuse 0208001.MXP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
This customer notification refers to a cosmetic change on the labels. No changes to form, fit and function of the affected fuses. With regards to the above reference, there will be an additional marking added to the labels of the affected fuses. Products affected are all fuses with CE mark on labels on the packaging and carton boxes. This change is only the addition of the below marking to the label and does not impact form, fit and function of the fuse itself.
Part Status:
Littelfuse 0208001.MXP - Technical Attributes
| Voltage Rating: | 350V |
| Rated Voltage (VAC): | 350VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 1A |
| Resistance: | 0.103Ω |
| Interrupting Rating: | 100A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 2.22A |
| Dimension: | L 14.48mm x D 4.7mm |
| Package Style: | CARTRIDGE |
Available Packaging
Package Qty:
1000 per Bag
Package Style:
CARTRIDGE