text.skipToContent text.skipToNavigation

Manufacturer Part #

0215012.MXEP

215 Series Time Lag 250 V 12 A Ø 5 x 20 mm Axial Lead Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2147
Product Specification Section
Littelfuse 0215012.MXEP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 12A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
10,600
USA:
10,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$636.00
USD
Quantity
Unit Price
1,000
$1.06
2,000
$1.05
4,000+
$1.04
Product Variant Information section