text.skipToContent text.skipToNavigation

Manufacturer Part #

0216016.MXP

FUSE 250V FA HBC 5X20MM RoHS 16A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
Littelfuse 0216016.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 16A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$715.00
USD
Quantity
Unit Price
200
$0.715
2,000
$0.705
3,000
$0.70
4,000
$0.695
5,000+
$0.685
Product Variant Information section