text.skipToContent text.skipToNavigation

Manufacturer Part #

02200007DRT1P

220 Series Slo-Blo 350 V 3 A Ø 4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Littelfuse 02200007DRT1P - Technical Attributes
Attributes Table
Voltage Rating: 350V
Rated Voltage (VAC): 350VAC
Response Characteristic: Slo-Blo
Current Rating: 3A
Resistance: 0.0317Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4.62A
Dimension: L  14.48mm x D  4.7mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,500
USA:
4,500
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$261.00
USD
Quantity
Unit Price
1,500
$0.174
3,000
$0.172
6,000
$0.17
7,500
$0.169
22,500+
$0.165
Product Variant Information section