text.skipToContent text.skipToNavigation

Manufacturer Part #

0234002.MXP

234 Series Medium Acting 250 V 2 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Littelfuse 0234002.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Medium Acting
Current Rating: 2A
Resistance: 0.0684Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 9.97A
Dimension: L  20mm x D  5mm
Mounting Method: Fuse Block / Clip / Holder
Features & Applications
235 Series Fast-Acting 5x20mm fast-acting glass body cartridge fuse designed to UL specification.

Features:

  • Designed to UL/CSA/ANCE 248 Standard
  • Available in cartridge and Axial lead format
  • RoHS Compliant and Lead Free

Applications:

  • Used as supplementary protection in appliance
  • Utilization equipment to provide individual protection for components or internal circuits
Pricing Section
Global Stock:
906
USA:
906
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
40
$0.55
125
$0.54
300
$0.53
1,250
$0.515
3,000+
$0.495
Product Variant Information section