text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.050UAT1

242 Series Fast-Acting 250 V 0.05 A Ø 3.02 x 8.4 mm Axial Barrier Network Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2226
Product Specification Section
Littelfuse 0242.050UAT1 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.05A
Resistance: 11.34Ω
Interrupting Rating: 4000A
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2t (A2sec): 1.03E-4A
Dimension: L  8.4mm x D  3.02mm
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 0242.050UAT1 is a 8.4 X 3.02 mm Size Axial Barrier Network Fuse designed to enable greater safety operating electronic equipment within potentially explosive environments.

Features:

  • Meets Barrier Network standards (EN50020) for hazardous applications
  • High interrupting rating. Meets the 1500 A minimum
  • Available in both axial lead and surface mount

Applications:

  • Type i protected electrical equipment
  • Electrical connections and components
  • Test equipment
Pricing Section
Global Stock:
16
USA:
16
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.52
USD
Quantity
Unit Price
1
$2.52
5
$2.46
30
$2.39
100
$2.35
250+
$2.29