text.skipToContent text.skipToNavigation

Manufacturer Part #

0251005.MXL

251 Series Very Fast-Acting 125V 5 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse 0251005.MXL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 5A
Resistance: 0.0158Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 4.14A
Dimension: L  7.11mm x D  2.8mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,150
USA:
2,150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
150
$0.21
500
$0.205
2,000
$0.199
7,500+
$0.19
Product Variant Information section