Manufacturer Part #
0259.375T
259 Series Fast-Acting 125 V 0.375 A Ø 8 x 13 mm Through Hole Radial Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse 0259.375T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0259.375T - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 0.375A |
| Resistance: | 0.395Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +90°C |
| Typical Melting I2t (A2sec): | 0.025A |
| Dimension: | L 13mm x D 8mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10
$3.84
40
$3.77
150
$3.71
300
$3.68
750+
$3.60
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole