text.skipToContent text.skipToNavigation

Manufacturer Part #

0299080.ZXNV

299 Series Slo-Blo 32 V 80 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Littelfuse 0299080.ZXNV - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 60A
Operating Temp Range: -40°C to +125°C
Dimension: L  21.59mm x W  29.21mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
7,787
USA:
7,787
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.13
USD
Quantity
Unit Price
1
$1.13
40
$1.11
150
$1.09
400
$1.08
1,500+
$1.05
Product Variant Information section