text.skipToContent text.skipToNavigation

Manufacturer Part #

0314012.HXP

314 Series Fast-Acting 250 V 12 A Ø 6.35 x 31.75 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Littelfuse 0314012.HXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 12A
Operating Temp Range: -55°C to +125°C
Dimension: L  31.75mm x D  6.35mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,470
USA:
4,470
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.22
USD
Quantity
Unit Price
1
$0.215
150
$0.21
500
$0.205
2,000
$0.199
7,500+
$0.19
Product Variant Information section