text.skipToContent text.skipToNavigation

Manufacturer Part #

0451003.MRL

451 Series Very Fast-Acting 125 V 3 A 6.10 x 2.69 mm NANO2® Ceramic Fuse

Product Specification Section
Littelfuse 0451003.MRL - Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.0227Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2t (A2sec): 1.65A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
960
USA:
960
Cost Per Unit
$4.415
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.915 USD Each
Total
$8.83
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.