Manufacturer Part #
0451005.MRL
451 Series Very Fast-Acting 125V 5 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:CARTRIDGE Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2519 | ||||||||||
Product Specification Section
Littelfuse 0451005.MRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0451005.MRL - Technical Attributes
Attributes Table
| Voltage Rating: | 125V |
| Rated Voltage (VAC): | 125VAC |
| Response Characteristic: | Very Fast Acting |
| Current Rating: | 5A |
| Resistance: | 0.0125Ω |
| Interrupting Rating: | 50A |
| Operating Temp Range: | -55°C to +125°C |
| Typical Melting I2t (A2sec): | 5.566A |
| Dimension: | L 6.1mm x W 2.69mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | CARTRIDGE |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,000
USA:
8,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1,000
$0.28
2,000
$0.275
4,000
$0.27
15,000+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
CARTRIDGE
Mounting Method:
Surface Mount