text.skipToContent text.skipToNavigation

Manufacturer Part #

046602.5NR

466 Series Very Fast-Acting 32 V 2.5 A 1206 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 046602.5NR - Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Very Fast Acting
Current Rating: 2.5A
Operating Temp Range: -55°C to +90°C
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,450.00
USD
Quantity
Unit Price
5,000
$0.29
10,000+
$0.285