text.skipToContent text.skipToNavigation

Manufacturer Part #

0467003.NRHF

467 Series Very Fast-Acting 32 V 3 A 0603 Surface Mount Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2535
Product Specification Section
Littelfuse 0467003.NRHF - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.017Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +90°C
Typical Melting I2t (A2sec): 0.2403A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,600.00
USD
Quantity
Unit Price
5,000
$0.32
10,000+
$0.315