text.skipToContent text.skipToNavigation

Manufacturer Part #

0473007.MRT1L

473 Series Slo-Blo 125 V 7 A Ø 3.43 x 7.11 mm Axial Lead PICO® II Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0473007.MRT1L - Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Slo-Blo
Current Rating: 7A
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$795.00
USD
Quantity
Unit Price
1,000
$0.795
2,000
$0.785
3,000
$0.78
4,000
$0.775
5,000+
$0.76
Product Variant Information section