text.skipToContent text.skipToNavigation

Manufacturer Part #

0477.500MXP

477 Series Time Lag 400 V 500 mA Ø 5.2 x 20 mm Ceramic Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2225
Product Specification Section
Littelfuse 0477.500MXP - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Slo-Blo
Current Rating: 500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.00
USD
Quantity
Unit Price
200
$0.79
600
$0.775
1,000
$0.765
2,000
$0.755
4,000+
$0.735
Product Variant Information section