text.skipToContent text.skipToNavigation

Manufacturer Part #

0498030.M

Fuse - Midi 32VDC 30A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0498030.M - Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 32VAC
Response Characteristic: Slo-Blo
Current Rating: 30A
Resistance: 0.0021Ω
Interrupting Rating: 2000A
Operating Temp Range: -40°C to +125°C
Color: Orange
Dimension: L  41mm x W  12mm
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,150.00
USD
Quantity
Unit Price
1,000
$1.15
2,000
$1.14
3,000+
$1.13
Product Variant Information section