text.skipToContent text.skipToNavigation

Manufacturer Part #

0526040.UXTHP

526 Series 500 V AC 500 V 40 A DC Through Hole Radial Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0526040.UXTHP - Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 500VAC
Response Characteristic: Fast-Acting
Current Rating: 40A
Operating Temp Range: -55°C to +125°C
Dimension: L  35mm x D  11.22mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,260.00
USD
Quantity
Unit Price
500+
$10.52
Product Variant Information section