text.skipToContent text.skipToNavigation

Manufacturer Part #

0891020.H

Automotive Fuses Lo Prof MINI 58V 20A Yellow

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
Littelfuse 0891020.H - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 20A
Operating Temp Range: -40°C to +125°C
Typical Melting I2t (A2sec): 420A
Dimension: L  10.9mm x W  3.8mm
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$40.00
USD
Quantity
Unit Price
100
$0.40
400
$0.39
1,500
$0.38
3,000
$0.375
7,500+
$0.365
Product Variant Information section