text.skipToContent text.skipToNavigation

Manufacturer Part #

0895040.Z

895 Series 58 V 40 A 14.5 x 12 x 16 mm PA66 Low Profile JCASE® Cartridge Fuses

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0895040.Z - Technical Attributes
Attributes Table
Voltage Rating: 58V
Current Rating: 40A
Resistance: 1.89Ω
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Green
Dimension: L  14.5mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,550.00
USD
Quantity
Unit Price
2,000
$0.775
4,000+
$0.76
Product Variant Information section