text.skipToContent text.skipToNavigation

Manufacturer Part #

0FLM025.T

FLM Series Slo-Blo 250 V 25 A Ø 10.31 x 38.1 mm Midget Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0FLM025.T - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 25A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$51.90
USD
Quantity
Unit Price
10
$5.19
40
$5.14
150
$5.10
250
$5.08
500+
$5.02
Product Variant Information section