Manufacturer Part #
0SPF003.T
SPF Series Fast-Acting 1000 VDC 3 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Bag Package Style:CARTRIDGE | ||||||||||
| Date Code: | |||||||||||
Littelfuse 0SPF003.T - Product Specification
Shipping Information:
ECCN:
PCN Information:
**Update to FPCN107852**Description:This formal Part Change Notification (PCN) is for the change from the current UL Listed or cULus certification mark to the enhanced UL mark on our 0SPF, KLKD, SPXC, SPXV and SPFJ fuse product labels for Suzhou and Mexico-manufactured products. Existing CSA marks which are found only on Mexico-made components will be maintained. China-made versions (CN suffix) do not have CSA. There are NO CHANGES in the fit, form, and function of the fuses.Update Summary:Attached is the revision of LFPCN_PG0191. This is to notify the team on the change from the ?UL listed? and ?cULus? marks to the ?Enhanced UL mark? on the label of the following fuse series: 0SPF, KLKD, SPXV, SPXC (added in this revision), SPFJ (added in this revision). Please take note that existing CSA marks will remain unchanged. This is a running change from July to December 2024.
Subject: Replacing ?UL Listed? and ?CSA? or ?cULus? logos with enhanced UL mark on Fuse LabelThis formal Part Change Notification (PCN) is for the change from the current UL Listed, CSA, or cULus certificationmark to the enhanced UL mark on our 0SPF, KLKD, and SPXV fuse product labels for Suzhou and Mexicomanufacturedproducts. The are NO CHANGES in the fit, form, and function of the fuses.
Manufacturing location change:Dear Valued Customer, The purpose of this letter is to notify you about a manufacturing location change for the Industrial fuse products we currently supply to you. As we execute the Littelfuse growth strategy, we will relocate the manufacturing facility of the Industrial Circuit Protection Fuses to a new location in Piedras Negras, Coahuila, Mexico. This change is focused on a unified product line strategy to support all business units' expansion across the company. This project will be completed in Q1 2024. This facility will be relocated within the same city as our current factory, around 6.5 km apart from our current location.The new site will increase our footprint, improve our manufacturing capacity, and align our customer focus to provide a better response time. Our new address will be: Parque Industrial Piedras Negras Avenida Industrial y Libramiento Manuel Pere Trevi?o Interior #19 Piedras Negras, Coahuila, M?xico Zip Code 26070 Littelfuse has built a safety stock to ensure a smooth transition from one plant to another.
Part Status:
Littelfuse 0SPF003.T - Technical Attributes
| Voltage Rating: | 1000V |
| Response Characteristic: | Fast-Acting |
| Current Rating: | 3A |
| Dimension: | L 38.1mm x D 10.31mm |
| Package Style: | CARTRIDGE |
Features & Applications
The SPF Solar Protection Fuse series has been specifically designed for the protection of photovoltaic (PV) systems.
This family of Midget style fuses (10 x 38 mm) can safely protect PV modules and conductors from reverse-overcurrent conditions.
As PV systems have grown in size, so have the corresponding voltage requirements. This increase in system voltage has typically been intended to minimize power loss associated with long conductor runs. Standard circuit protection devices are not designed to completely protect photovoltaic panels. However, the SPF series is UL Listed to safely interrupt faulted circuits up to this demanding voltage level.
Littelfuse offers 13 ampere ratings to match specific requirements in a variety of applications.
Features/Benefits:
- Designed to both UL and IEC photovoltaic specifications
- UL 2579 Listed 1000 VDC maximum
- 1-30 A ratings available
- 20,000 A Interrupting Rating
- Both PCB mount and dead-front holder options available
Applications:
- Combiner boxes
- Inverters
- Battery charge controllers
Available Packaging
Package Qty:
10 per Bag
Package Style:
CARTRIDGE