text.skipToContent text.skipToNavigation

Manufacturer Part #

0SPF025.T

SPF Series Fast-Acting 1000 VDC 25 A Ø 10.31 x 38.1 mm Solar Rated Midget Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 0SPF025.T - Technical Attributes
Attributes Table
Voltage Rating: 1000V
Response Characteristic: Fast-Acting
Current Rating: 25A
Dimension: L  38.1mm x D  10.31mm
Package Style:  CARTRIDGE
Features & Applications

The SPF Solar Protection Fuse series has been specifically designed for the protection of photovoltaic (PV) systems.

This family of Midget style fuses (10 x 38 mm) can safely protect PV modules and conductors from reverse-overcurrent conditions.

As PV systems have grown in size, so have the corresponding voltage requirements. This increase in system voltage has typically been intended to minimize power loss associated with long conductor runs. Standard circuit protection devices are not designed to completely protect photovoltaic panels. However, the SPF series is UL Listed to safely interrupt faulted circuits up to this demanding voltage level.

Littelfuse offers 13 ampere ratings to match specific requirements in a variety of applications.

Features/Benefits:

  • Designed to both UL and IEC photovoltaic specifications
  • UL 2579 Listed 1000 VDC maximum
  • 1-30 A ratings available
  • 20,000 A Interrupting Rating
  • Both PCB mount and dead-front holder options available

Applications:

  • Combiner boxes
  • Inverters
  • Battery charge controllers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$174.30
USD
Quantity
Unit Price
10
$17.43
200+
$17.27
Product Variant Information section