text.skipToContent text.skipToNavigation

Manufacturer Part #

142.5631.6122

BF1 Series 58 V 125 A 3.4 Ohms Automotive Bolt Mount AC/DC Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 142.5631.6122 - Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Slo-Blo
Current Rating: 125A
Resistance: 340µΩ
Color: Pink
Dimension: 16 x 12 x 7.8 mm
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$975.00
USD
Quantity
Unit Price
500
$1.95
1,000
$1.93
1,500
$1.92
2,000+
$1.91
Product Variant Information section