text.skipToContent text.skipToNavigation

Manufacturer Part #

2920L110/60MR

2920L Series 2920 60 V 1.1 A Surface Mount POLY-FUSE® Resettable PTC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 2920L110/60MR - Technical Attributes
Attributes Table
Voltage Rating: 20V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$0.42
USD
Quantity
Unit Price
1
$0.415
10
$0.39
40
$0.375
150
$0.365
500+
$0.345