text.skipToContent text.skipToNavigation

Manufacturer Part #

32C10X38GI

Slo-Blow 10 x 38 mm 32 A 400 V Cylinder Fuse

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 32C10X38GI - Technical Attributes
Attributes Table
Voltage Rating: 400V
Response Characteristic: Slo-Blo
Current Rating: 32A
Dimension: L  10mm x W  38mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
17
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$24.60
USD
Quantity
Unit Price
10
$2.46
25
$2.42
50
$2.39
100
$2.37
200+
$2.32
Product Variant Information section