text.skipToContent text.skipToNavigation

Manufacturer Part #

37213150411

372 Series Time Lag 250V 3.15 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
Littelfuse 37213150411 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 0.017Ω
Interrupting Rating: 35A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 60A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,126
USA:
2,126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.29
USD
Quantity
Unit Price
1
$0.285
125
$0.28
400
$0.27
1,500
$0.265
5,000+
$0.255
Product Variant Information section