text.skipToContent text.skipToNavigation

Manufacturer Part #

37402000410

374 Series Time Lag 250 V 0.2 A Ø 8.5 x 8 mm TR5® Subminiature Radial Lead Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Littelfuse 37402000410 - Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 200mA
Resistance: 1.2Ω
Interrupting Rating: 50A
Operating Temp Range: -40°C to +85°C
Color: Brown
Typical Melting I2t (A2sec): 0.1A
Dimension: L  8mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Features & Applications

The TR5 374 Series are time Lag 250 V rated fuses that are designed in Accordance to UL248-14

Features:

  • Lead free
  • Reduce PCB Space Requirements
  • Direct Solderable or Plug in version
  • Internationally Approved
  • Low internal resistant
  • Halogen Free
  • Avialable from 50 mA to 1A
  • shock Safe casing
  • Vibration resistant

Application:

  • Battery Chargers
  • consumer electronics
  • Power supply
  • Industrial Controllers
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.80
USD
Quantity
Unit Price
40
$0.52
125
$0.505
400
$0.495
1,250
$0.485
4,000+
$0.465
Product Variant Information section